357-028-442-258

Heilind Number:EDA357-028-442-258
Manufacturer:EDAC
Manufacturer Number:357-028-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-442-258

Detailed Description

Introducing our 357-028-442-258 Card Edge Connector, a sleek and efficient solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of high-quality copper alloy contacts, it offers a total of 28 positions for seamless data transfer. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with the 357-028-442-258 and experience enhanced performance and reliability.