357-028-442-268

Heilind Number:EDA357-028-442-268
Manufacturer:EDAC
Manufacturer Number:357-028-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-442-268

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless connectivity in electronic devices. Crafted with precision, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 28 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it guarantees efficient data transmission. Rated for 5A of current, it is suitable for a wide range of applications. Designed for straight mount orientation, it offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Upgrade your connectivity solutions with this essential component, available now in sleek black color.