357-028-442-278

Heilind Number:EDA357-028-442-278
Manufacturer:EDAC
Manufacturer Number:357-028-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-442-278

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable connectivity for up to 28 positions at a pitch of .156 inches. The straight mount orientation and .2 inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in any environment. Trust in this connector for seamless board-to-board connections in your electronic projects.