357-028-445-101

Heilind Number:EDA357-028-445-101
Manufacturer:EDAC
Manufacturer Number:357-028-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-445-101

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for longevity and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With a single row layout and 28 positions, it offers ample connectivity for your needs. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient performance. Upgrade to our Card Edge Connector today and experience seamless connectivity like never before.