357-028-445-103

Heilind Number:EDA357-028-445-103
Manufacturer:EDAC
Manufacturer Number:357-028-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-445-103

Detailed Description

Introducing our Card Edge Connector, designed for seamless and secure connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row layout and 28 positions, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're assembling circuit boards or designing intricate electronic systems, this connector, with an amperage rating of 5A and an operating temperature range of -40 to 105°C, is the perfect choice. Trust in its straight mount orientation for hassle-free integration, and experience seamless connectivity like never before. Elevate your projects with this essential component from our extensive range of connectors.