357-028-445-108

Heilind Number:EDA357-028-445-108
Manufacturer:EDAC
Manufacturer Number:357-028-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-445-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in the most demanding environments. With a sleek black finish, it not only looks sleek but also offers excellent conductivity thanks to its Copper Alloy contacts. Featuring a single row design with 28 positions and a pitch of .156 inches, it allows for efficient and space-saving PCB layouts. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any situation. Trust in the quality and versatility of this connector for your electronic connectivity needs.