357-028-445-112

Heilind Number:EDA357-028-445-112
Manufacturer:EDAC
Manufacturer Number:357-028-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-445-112

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for reliable and efficient performance in your PCB applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also complies with safety standards. With a single row design and copper alloy contact material, it guarantees optimal conductivity for up to 28 positions. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your electronic projects with the superior quality and functionality of our Card Edge Connector.