357-028-445-158

Heilind Number:EDA357-028-445-158
Manufacturer:EDAC
Manufacturer Number:357-028-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-445-158

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-028-445-158. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 28 positions, it offers seamless connectivity for your electronic devices. The contact material, Copper Alloy, guarantees reliable and efficient transmission of signals. A pitch of .156 inches and row spacing of .2 inches provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Trust in our innovative design to elevate your connectivity solutions.