357-028-445-168

Heilind Number:EDA357-028-445-168
Manufacturer:EDAC
Manufacturer Number:357-028-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-445-168

Detailed Description

Upgrade your PCB connectivity with the 357-028-445-168 Card Edge Connector. Designed for high-performance applications, this sleek black connector features a single row configuration with 28 positions, offering seamless integration for your electronic devices. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Trust in its quality and efficiency for all your board-to-board PCB connection needs.