357-028-445-178

Heilind Number:EDA357-028-445-178
Manufacturer:EDAC
Manufacturer Number:357-028-445-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-445-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-445-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. Its copper alloy contact material guarantees optimal conductivity, while the one-row design with 28 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation allows for easy installation, making it ideal for various electronic applications. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is a dependable solution for demanding environments. Trust in its performance and quality for your next project.