357-028-447-101

Heilind Number:EDA357-028-447-101
Manufacturer:EDAC
Manufacturer Number:357-028-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-447-101

Detailed Description

Introducing our 357-028-447-101 Card Edge Connector, a sleek and reliable solution for seamless PCB connections. Designed in a striking black color, this connector not only stands out visually but also offers high performance with a 5A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 28 copper alloy contact positions and a pitch of .156 inches, it ensures precise and efficient connectivity. With a row spacing of .2 inches and a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in the quality and reliability of our Card Edge Connector for all your PCB assembly needs.