357-028-447-102

Heilind Number:EDA357-028-447-102
Manufacturer:EDAC
Manufacturer Number:357-028-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-447-102

Detailed Description

Introducing our high-performance Card Edge Connector, featuring a sleek and durable design in classic black. Engineered for optimal connectivity, this connector boasts a 5A amperage rating, making it ideal for a wide range of electronic applications. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, this connector ensures reliable performance and longevity. With one row of 28 positions, a .156-inch pitch, and .2-inch row spacing, it offers seamless integration into PCB assemblies. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in any environment. Trust in this Card Edge Connector for superior quality and connectivity in your electronic projects. Available now in our extensive lineup of PCB connectors.