357-028-447-103

Heilind Number:EDA357-028-447-103
Manufacturer:EDAC
Manufacturer Number:357-028-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-447-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 28 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy and secure mating. Engineered for versatility, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. With an operating temperature range of -40 to 105 °C, it guarantees reliable performance in both extreme heat and cold. Trust in our Card Edge Connector for seamless and efficient board-level connectivity.