357-028-447-104

Heilind Number:EDA357-028-447-104
Manufacturer:EDAC
Manufacturer Number:357-028-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-447-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in various electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row of 28 copper alloy contacts, each capable of handling up to 5A of current, this connector offers superior conductivity and efficiency. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in demanding environments. Trust in its exceptional performance and quality for all your PCB connectivity needs.