357-028-447-107

Heilind Number:EDA357-028-447-107
Manufacturer:EDAC
Manufacturer Number:357-028-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-447-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in demanding applications. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in harsh environments. The sleek black design adds a touch of sophistication to your electronic setup. Featuring 28 positions and a single row configuration, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 5A. Engineered for ease of installation, the straight mount orientation facilitates quick and secure assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Trust in its robust construction and superior functionality to elevate the performance of your electronic devices. Explore the full range of features and benefits of our Card Edge Connector today.