357-028-447-108

Heilind Number:EDA357-028-447-108
Manufacturer:EDAC
Manufacturer Number:357-028-447-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-447-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The sleek black design adds a touch of sophistication while the copper alloy contact material guarantees efficient power transmission. With a single row configuration and a pitch of .156 inches, it offers precise alignment for 28 positions. Its straight mount orientation simplifies installation, making it ideal for a wide range of industrial and commercial settings. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for ensuring seamless and secure PCB connections. Trust in its quality and performance for all your electronic connectivity needs.