357-028-447-112

Heilind Number:EDA357-028-447-112
Manufacturer:EDAC
Manufacturer Number:357-028-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-447-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections with uncompromising reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures long-lasting performance even in the most demanding environments. With a single row design and 28 positions, it offers ample connectivity for your electronic components. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure and stable connections every time. Elevate your PCB assembly with the 357-028-447-112 Card Edge Connector.