357-028-447-158

Heilind Number:EDA357-028-447-158
Manufacturer:EDAC
Manufacturer Number:357-028-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-447-158

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black design that enhances both functionality and aesthetics. With a low amperage rating of 5A, it ensures safe and efficient power transmission in electronic devices. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees high performance even in harsh environmental conditions, while the copper alloy contact material ensures reliable connectivity. With 28 positions and a pitch of .156 inches, it offers ample room for intricate PCB layouts. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this Card Edge Connector is a must-have for engineers and designers seeking top-quality connectivity solutions. Explore the endless possibilities with this essential component in the world of electronics.