357-028-447-168

Heilind Number:EDA357-028-447-168
Manufacturer:EDAC
Manufacturer Number:357-028-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-447-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly integrate into your PCB assemblies with precision and reliability. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior durability and safety. With a single row layout and 28 copper alloy contact positions, it enables seamless data transmission with a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer optimal connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial applications. Trust in its quality and performance for seamless board-to-board connections in your projects. Upgrade to our Card Edge Connector and experience unparalleled efficiency in your PCB designs.