357-028-453-102

Heilind Number:EDA357-028-453-102
Manufacturer:EDAC
Manufacturer Number:357-028-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-453-102

Detailed Description

Introducing our Card Edge Connector, a must-have component for seamless PCB connectivity. Designed for precision and durability, this connector features a single row with 28 positions, perfect for various electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the black housing adds a sleek touch to your design. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy installation and efficient signal transmission. Its right-angle mount orientation allows for seamless integration onto your PCB board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in our Card Edge Connector for superior quality and performance in your electronic projects.