357-028-453-103

Heilind Number:EDA357-028-453-103
Manufacturer:EDAC
Manufacturer Number:357-028-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-453-103

Detailed Description

Introducing our 357-028-453-103 Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. Designed in a striking black hue, this connector boasts a single row layout with 28 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures both reliability and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is guaranteed. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in the 357-028-453-103 for efficient and secure PCB connections in your electronic projects.