357-028-453-107

Heilind Number:EDA357-028-453-107
Manufacturer:EDAC
Manufacturer Number:357-028-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-453-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. With a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable performance. Featuring a single row layout with 28 positions, it offers ample connectivity options while maintaining a compact design. The Copper Alloy contacts provide excellent conductivity, with a pitch of .156 inches and row spacing of .2 inches for easy integration. Its Right Angle mount orientation facilitates space-saving installation. Engineered to excel in demanding environments, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in the quality and precision of our Card Edge Connector for all your PCB connectivity needs.