357-028-453-108

Heilind Number:EDA357-028-453-108
Manufacturer:EDAC
Manufacturer Number:357-028-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-453-108

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-028-453-108, designed for seamless board-to-board PCB connections. This sleek black connector boasts a single row layout with a total of 28 positions, making it perfect for a wide range of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Its right angle mount orientation offers versatility in installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for demanding environments. Trust in this connector for superior performance and seamless connectivity in your electronic designs.