357-028-453-112

Heilind Number:EDA357-028-453-112
Manufacturer:EDAC
Manufacturer Number:357-028-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-453-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-028-453-112. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance under demanding conditions. With a current rating of 5 A and copper alloy contacts, it facilitates efficient power and data transmission. Featuring a single row design with 28 positions at a pitch of .156 inches, it offers seamless integration on your PCB. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for optimal board-to-board connectivity in your electronic assemblies.