357-028-453-168

Heilind Number:EDA357-028-453-168
Manufacturer:EDAC
Manufacturer Number:357-028-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-453-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. Its single row configuration with 28 positions allows for efficient connectivity, while the Copper Alloy contacts guarantee optimal signal transmission. With a pitch and row spacing of .156 in and .2 in respectively, this connector offers precise alignment on your PCB. Whether for data, power, or signal transmission, its 5 A amperage rating and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. The right-angle mount orientation further enhances flexibility in installation. Trust in this Card Edge Connector to deliver uncompromising quality and performance for your electronic projects.