357-028-453-178

Heilind Number:EDA357-028-453-178
Manufacturer:EDAC
Manufacturer Number:357-028-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-453-178

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connections in electronic devices. Designed for optimal performance, this connector boasts a sleek black color and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With one row and 28 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Its right-angle mount orientation further enhances flexibility in installation, making it a must-have for any PCB assembly project. Trust in the quality and performance of our Card Edge Connector to power your technology with precision and reliability.