357-028-454-101

Heilind Number:EDA357-028-454-101
Manufacturer:EDAC
Manufacturer Number:357-028-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-454-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a single row of 28 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance in diverse operating environments. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The right angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality. Trust in this connector for robust and secure connections in all your electronic applications. Elevate your connectivity with confidence.