357-028-454-102

Heilind Number:EDA357-028-454-102
Manufacturer:EDAC
Manufacturer Number:357-028-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-454-102

Detailed Description

Introducing the 357-028-454-102 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Engineered to meet high-performance standards, this connector boasts a sleek black design that adds a professional touch to any application. With a robust amperage rating of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 rated Thermoplastic Polyester, its housing material guarantees durability and safety. Featuring a single row design with 28 copper alloy contact positions, it allows for secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing offer precise and stable connections. Designed for right-angle mounting, it fits seamlessly into any PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust the 357-028-454-102 for exceptional performance in your connectivity needs.