357-028-454-103

Heilind Number:EDA357-028-454-103
Manufacturer:EDAC
Manufacturer Number:357-028-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-454-103

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector boasts a single row configuration with 28 positions, perfect for streamlined electronic assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures optimal performance even in the most demanding environments. The pitch of .156 inches and row spacing of .2 inches allow for easy installation and secure connection. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees stable power transmission and signal integrity. Its right-angle mount orientation offers flexibility in PCB layout, making it ideal for space-constrained applications. Trust in this black-colored card edge connector for your connectivity needs, a standout choice in our extensive lineup of premium connectors.