357-028-454-104

Heilind Number:EDA357-028-454-104
Manufacturer:EDAC
Manufacturer Number:357-028-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-454-104

Detailed Description

Introducing our 357-028-454-104 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector offers both durability and aesthetics. With a single row design and 28 positions, it ensures efficient and reliable connections in any application. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting, it offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industries. Upgrade your PCB connections with the 357-028-454-104 and experience effortless connectivity like never before.