357-028-454-107

Heilind Number:EDA357-028-454-107
Manufacturer:EDAC
Manufacturer Number:357-028-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-454-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in electronic systems. With a sleek black finish, this connector not only looks modern but also offers exceptional functionality. Engineered for optimal power transmission, it boasts a 5A amperage capacity, making it ideal for a wide range of applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and compliance with safety standards. Featuring a single row with 28 positions, this connector offers ample connectivity options. Its copper alloy contact material guarantees reliable signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. The right-angle mount orientation further enhances versatility in system design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its quality and performance for all your board-to-board PCB connectivity needs.