357-028-454-108

Heilind Number:EDA357-028-454-108
Manufacturer:EDAC
Manufacturer Number:357-028-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-454-108

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connections. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 28 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Engineered for convenience, it boasts a right-angle mount orientation, perfect for space-saving installations. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Trust in this connector for efficient board-to-board connections in your projects.