357-028-454-168

Heilind Number:EDA357-028-454-168
Manufacturer:EDAC
Manufacturer Number:357-028-454-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-454-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-454-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector not only ensures optimal signal transmission but also meets stringent safety standards. With a single row layout and 28 positions, it offers efficient and reliable connectivity in electronic assemblies. The contact material, Copper Alloy, guarantees long-lasting durability, while the right-angle mount orientation enables versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in the quality and precision of our Card Edge Connector for your next project.