357-028-454-178

Heilind Number:EDA357-028-454-178
Manufacturer:EDAC
Manufacturer Number:357-028-454-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-454-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-454-178

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-028-454-178). Designed for optimal functionality, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 28 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for space-saving applications, this connector features a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of environments. Trust in this Card Edge Connector to deliver superior performance in your PCB assemblies.