357-028-455-201

Heilind Number:EDA357-028-455-201
Manufacturer:EDAC
Manufacturer Number:357-028-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-455-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demanding connectivity needs of modern electronic devices. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of 28 copper alloy contacts, it offers reliable power transfer at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. Engineered for versatility, this connector supports straight mount orientation, making it easy to integrate into your PCB designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in harsh environments. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.