357-028-455-202

Heilind Number:EDA357-028-455-202
Manufacturer:EDAC
Manufacturer Number:357-028-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-455-202

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features two rows of 28 positions, allowing for efficient data transmission. Its black UL 94V-0 Thermoplastic Polyester housing ensures both safety and performance, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications in diverse industries. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connection needs.