357-028-455-203

Heilind Number:EDA357-028-455-203
Manufacturer:EDAC
Manufacturer Number:357-028-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-455-203

Detailed Description

Introducing our 357-028-455-203 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision, this connector features a pitch of .156 inches and two rows of 28 positions each, ensuring optimal signal transmission efficiency. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and longevity even in harsh operating environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Rated for 5A of current and capable of withstanding temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance and make your connections with confidence.