357-028-455-204

Heilind Number:EDA357-028-455-204
Manufacturer:EDAC
Manufacturer Number:357-028-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-455-204

Detailed Description

Introducing our high-performance Card Edge Connector, combining cutting-edge technology with superior durability. Designed for precise and reliable board-to-board connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows of 28 copper alloy contact positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Its straight mount orientation simplifies installation, while its 5A amperage rating guarantees efficient power transmission. Trust in the quality and efficiency of this essential component for your PCB connectivity needs.