357-028-455-208

Heilind Number:EDA357-028-455-208
Manufacturer:EDAC
Manufacturer Number:357-028-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-455-208

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of copper alloy contacts, each boasting a pitch of .156 inches, this connector offers reliable power transmission at an amperage of 5A. Its 28 positions provide ample room for secure connections, while a straight mount orientation guarantees easy installation. Designed to withstand harsh environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and efficiency for all your board-to-board PCB connection needs.