357-028-455-258

Heilind Number:EDA357-028-455-258
Manufacturer:EDAC
Manufacturer Number:357-028-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-455-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet your demanding connectivity needs with precision and reliability. This sleek and durable connector, with its black UL 94V-0 Thermoplastic Polyester housing, ensures both safety and longevity in any application. Featuring two rows of Copper Alloy contacts, each capable of handling up to 5 A of power, this connector offers a total of 28 positions for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transfer while maintaining secure alignment. Engineered for optimal performance in a wide range of environments, this connector boasts an operating temperature range of -40 to 105°C. Whether you're in the aerospace, automotive, or telecommunications industry, trust in our Card Edge Connector to deliver uncompromising quality and connectivity. Elevate your PCB designs with this essential component, available now in our comprehensive range of products.