357-028-455-268

Heilind Number:EDA357-028-455-268
Manufacturer:EDAC
Manufacturer Number:357-028-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-455-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. With a sleek black finish and made from UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers reliable power transmission with a maximum amperage of 5A. With 28 positions available, it's perfect for a wide range of applications. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in this essential component for your PCB connections, meeting the highest standards of quality and functionality.