357-028-455-278

Heilind Number:EDA357-028-455-278
Manufacturer:EDAC
Manufacturer Number:357-028-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-455-278

Detailed Description

Introducing our Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. This sleek and streamlined connector in classic black features two rows of 28 positions each, ensuring ample connectivity for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety in operation. The contact material, made from Copper Alloy, guarantees superior conductivity and signal integrity. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates seamless integration within your PCB assembly. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environmental conditions. Trust in our Card Edge Connector for dependable and high-performance connectivity solutions in your electronic designs.