357-028-456-201

Heilind Number:EDA357-028-456-201
Manufacturer:EDAC
Manufacturer Number:357-028-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-456-201

Detailed Description

Introducing our 357-028-456-201 Card Edge Connector, a high-performance solution for your PCB connectivity needs. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With a current rating of 5A, it provides robust power delivery for your devices. Boasting two rows of 28 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Ideal for use in industrial, telecommunications, and consumer electronics, our Card Edge Connector is the perfect choice for high-speed data transmission and signal integrity. Upgrade your connectivity with this essential component from our comprehensive range of PCB connectors.