357-028-456-202

Heilind Number:EDA357-028-456-202
Manufacturer:EDAC
Manufacturer Number:357-028-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-456-202

Detailed Description

Introducing our dual-row Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. Crafted with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With a contact material of high-quality Copper Alloy, it guarantees optimal conductivity and reliability. The .156-inch pitch and .2-inch row spacing provide easy integration, while the 28 positions offer ample connection options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Its straight mount orientation simplifies installation, making it a must-have for efficient PCB assembly. Trust in the quality and performance of our Card Edge Connector to elevate your electronic designs.