357-028-456-203

Heilind Number:EDA357-028-456-203
Manufacturer:EDAC
Manufacturer Number:357-028-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-456-203

Detailed Description

Upgrade your PCB connections with our 357-028-456-203 Card Edge Connector. Designed for high-performance applications, this sleek black connector features two rows of 28 positions each, ensuring secure and reliable connectivity. With a current rating of 5 A, it can handle demanding power requirements with ease. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees durability and conductivity. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse environments. Trust in this connector for seamless board-to-board connections in your electronic projects. Elevate your connectivity game with this essential component from our comprehensive range of high-quality connectors.