357-028-456-204

Heilind Number:EDA357-028-456-204
Manufacturer:EDAC
Manufacturer Number:357-028-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-456-204

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With two rows of copper alloy contacts, it offers a total of 28 positions with a pitch of .156 inches, perfect for secure and precise connections. The straight mount orientation and .2 inch row spacing make installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial environments. Trust in its 5A amperage rating and superior construction to deliver seamless connectivity for your PCBs. Elevate your electronic designs with this essential component.