357-028-456-207

Heilind Number:EDA357-028-456-207
Manufacturer:EDAC
Manufacturer Number:357-028-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-456-207

Detailed Description

Introducing our 357-028-456-207 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for optimal reliability, this connector features two rows with a total of 28 positions, ensuring secure and efficient connectivity. The UL 94V-0 Thermoplastic Polyester housing material offers exceptional durability, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Its sleek black color adds a professional touch to your electronic assemblies. Trust in the 357-028-456-207 for your critical connectivity needs.