357-028-456-212

Heilind Number:EDA357-028-456-212
Manufacturer:EDAC
Manufacturer Number:357-028-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-456-212

Detailed Description

Enhance the connectivity of your circuit boards with our high-performance Card Edge Connector, SKU 357-028-456-212. Designed for optimal signal transmission, this connector boasts 28 positions across 2 rows, ensuring seamless integration within your PCB setup. Crafted with precision, it features contact material made of durable Copper Alloy, guaranteeing reliable conductivity. The housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional durability and flame resistance, making it suitable for a wide range of applications. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure mating. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures dependable performance even in harsh environments. Trust in this black Card Edge Connector to deliver the connectivity solutions you need for your projects.