357-028-456-258

Heilind Number:EDA357-028-456-258
Manufacturer:EDAC
Manufacturer Number:357-028-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-456-258

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Engineered for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with industry standards for flame resistance. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches, this connector facilitates efficient data transfer with a total of 28 contact points. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in diverse environments. Trust in the superior quality and precision engineering of this connector for your electronic assembly needs.