357-028-456-268

Heilind Number:EDA357-028-456-268
Manufacturer:EDAC
Manufacturer Number:357-028-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-456-268

Detailed Description

Upgrade your PCB connections with our 357-028-456-268 Card Edge Connector. Designed for precision and durability, this black connector features a high amperage rating of 5 A, making it ideal for power-intensive applications. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, each spaced at .156 inches, you can easily achieve secure and efficient board-to-board connections. The straight mount orientation and 28 positions allow for seamless integration into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring reliable and high-performance connectivity. Upgrade to the 357-028-456-268 and experience the difference in your PCB connections.